Manufacturer Part #
B0810-2R5105-R
B Series 2.5 V 1 F Ø 8 x 13 mm Radial Through Hole Super Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2232 | ||||||||||
Product Specification Section
Eaton B0810-2R5105-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
11/06/2025
Details and Download
Marking Change
11/14/2024
Details and Download
Part Status:
Active
Active
Eaton B0810-2R5105-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 1F |
| Rated Voltage: | 2.5V |
| Dimension: | L 13mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
878
USA:
878
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40
$0.555
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole