Manufacturer Part #
MAL219691213E3
15 F 4.2 V 1.8 Ohm Stacked Horizontal 1kHz Hybrid Energy Storage Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL219691213E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay MAL219691213E3 - Technical Attributes
Attributes Table
| Type: | Horizontal |
| Capacitance: | 15F |
| Rated Voltage: | 4.2V |
| Dimension: | L 7.5mm x D 12mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.66
5
$5.62
10
$5.60
20
$5.55
30
$5.55
40
$5.51
75
$5.51
100
$5.43
200+
$5.43
Product Variant Information section
Available Packaging
Package Qty:
80 per Bag
Mounting Method:
Through Hole