Manufacturer Part #
593D475X9050D2TE3
593D Series 4.7 uF ±10 % 50 V Surface Mount Molded Solid Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1809 | ||||||||||
Product Specification Section
Vishay 593D475X9050D2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 593D475X9050D2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.21
5
$1.12
30
$1.01
100
$0.945
250+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount