text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA224K050R7000

TPS Series 0.22 uF ±10 % 50 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
KYOCERA AVX TPSA224K050R7000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.22µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
2,000
$0.174
4,000
$0.172
6,000
$0.171
8,000
$0.17
10,000+
$0.167
Product Variant Information section