text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA475M010R1400

TPS Series 4.7 uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
KYOCERA AVX TPSA475M010R1400 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
2,000
$0.118
4,000
$0.116
6,000
$0.115
10,000+
$0.113
Product Variant Information section