text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE227K016R0150

TPS Series 220 uF ±10% 16V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
KYOCERA AVX TPSE227K016R0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
400
$0.855
800
$0.84
1,200
$0.835
1,600
$0.83
2,000+
$0.81
Product Variant Information section