text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE227M016R0150

TPS Series 220 uF ±20 % 16V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPSE227M016R0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.97
USD
Quantity
Unit Price
1
$1.97
5
$1.83
25
$1.69
75
$1.60
200+
$1.51