Manufacturer Part #
TR3D686K016C0070
TR3 Series 68 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
Vishay TR3D686K016C0070 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.415
1,000
$0.41
2,000
$0.405
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount