Manufacturer Part #
DLW21SN900SQ2L
DLW Series 90 Ω 280 mA 0.41 Ω DCR 50 V 0805 SMT Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLW21SN900SQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW21SN900SQ2L - Technical Attributes
Attributes Table
| Impedance: | 90Ω |
| Rated Current: | 280mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 0.41Ω |
| Dimension: | H 1.2mm x L 2mm x W 1.2mm |
| Mounting Method: | Surface Mount |
Features & Applications
The DLW21SN900SQ2L is a 0805 90 Ohm 280 mA 0.41 Ohm DCR 50 V SMT common mode choke. It has an ultra high self resonance frequency, enables high cut-off frequency.
Features:
- Wound type structure
- High cut-off frequency for high speed differential signal lines
- 125 Vdc withstand voltage
- Operating temperature -40° C to +85° C
- High coupling
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.20
4,000
$0.199
6,000
$0.197
8,000
$0.196
10,000+
$0.193
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.20 / Stock: 0 Qty: 2,000+$0.20 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.20 / Stock: 0 Qty: 2,000+$0.20 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.20 / Stock: 0 Qty: 2,000+$0.20 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.20 / Stock: 0 Qty: 2,000+$0.20 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount