ECMF4-20A42N10 in Reel by STMicroelectronics | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMF4-20A42N10

CMF + ESD protection DFN.22.12-1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
STMicroelectronics ECMF4-20A42N10 - Technical Attributes
Attributes Table
Configuration: Quad
Rated Current: 100mA
DC Resistance-Max:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Dimension: H  0.45mm x L  2.2mm x W  1.35mm
No of Terminals: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24