Manufacturer Part #
P0473NLT
P0473NlLT: 880uH 110 mOhm ±35 % Surface Mount Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Pulse Electronics P0473NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P0473NLT - Technical Attributes
Attributes Table
| Inductance: | 880µH |
| Rated Current: | 1.63A |
| Tolerance (%): | ±35% |
| DC Resistance-Max: | 110mΩ |
| Operating Temp Range: | -40°C to +120°C |
| Dimension: | H 5.46mm x L 12.7mm x W 12.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
500
$1.31
1,000
$1.30
1,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount