Manufacturer Part #
BLM15BB470SN1D
BLM Series 0402 47 Ohm 300 mA 0.35 DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2011 | ||||||||||
Product Specification Section
Murata BLM15BB470SN1D - Technical Attributes
Attributes Table
| Impedance: | 47Ω |
| Rated Current: | 300mA |
| DC Resistance-Max: | 0.35Ω |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,980
USA:
5,980
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0748
150
$0.0579
1,000
$0.042
5,000+
$0.0285
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount