text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG221SH1D

BLM Series 0603 220 Ohm 1.4 A 0.1 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18PG221SH1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 1.4A
DC Resistance-Max: 0.1Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
4,000
$0.0239
12,000
$0.0233
16,000
$0.0231
40,000
$0.0226
60,000+
$0.0222