text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG300SN1D

BLM Series 0805 30 Ohm 4000 mA 0.014 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM21PG300SN1D - Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 4000mA
DC Resistance-Max: 0.014Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.60
USD
Quantity
Unit Price
4,000
$0.0264
12,000
$0.0257
16,000
$0.0256
40,000
$0.025
60,000+
$0.0245