Manufacturer Part #
BLM21RK102SN1D
BLM Series 0805 1 kOhm 200 mA 0.5 DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1829 | ||||||||||
Product Specification Section
Murata BLM21RK102SN1D - Technical Attributes
Attributes Table
| Impedance: | 1kΩ |
| Rated Current: | 200mA |
| DC Resistance-Max: | 0.5Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.24
15
$0.182
100
$0.143
400
$0.114
2,000+
$0.0799
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount