text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HSR10J02D

LQG Series 0402 100 nH ±0.3nH Tol. 150mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG15HSR10J02D - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 150mA
DC Resistance: 1.25Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

LQG15HS series is comprised of chip inductors specifically designed for high frequency applications. LQG15H series is designed to realize stable characteristics in high frequency range applying an integrated multilayer process.

Using an integrated multilayer process enables a wide range of inductance values with a tight tolerance. With mobile phones installing color LCD’s and camera modules, the power consumption of these units becomes higher. In order to reduce power consumption a low DC resistance is strongly required which the LQG15HS achieves.

Features:

  • High-Q, stable inductance in high frequency is achieved by the original structure that minimizes stray  capacitance. It is suitable for the high frequency circuits of mobile communication equipment.
  • The small size of LQG15H (1.0x0.5x0.5mm) is suitable for small and low profile mobile equipment.
  • The external electrodes with nickel barrier structure provide excellent solder heat resistance.
  • Wide variation in inductance with tight tolerance.
Pricing Section
Global Stock:
300,000
USA:
300,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
10,000
$0.019
20,000
$0.0187
30,000
$0.0185
40,000
$0.0184
50,000+
$0.018