text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG18HNR10J00D

LQG Series 0603 100 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG18HNR10J00D - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.9Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,658
USA:
1,658
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.37
USD
Quantity
Unit Price
1
$0.365
15
$0.295
100
$0.245
400
$0.205
2,000+
$0.165