text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630LR-2R2M-T15

ASPI-0630LR Series 2.2 µH 8 A 16 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Abracon ASPI-0630LR-2R2M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 16mΩ
Dimension: L  7.2mm x W  6.65mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
28,500
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
4,500+
$0.35
Product Variant Information section