Manufacturer Part #
ASPI-7318-1R0M-T
ASPI Series 1 uH ±20 % Tolerance 11 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPI-7318-1R0M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 11A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 10MΩ |
| Core Material: | Ferrite |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | 0°C to 25°C |
| No of Terminals: | 2 |
| Dimension: | L 7.3mm x W 6.8mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount