text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8112

CMT Series 8 mH 5.6 A 0.055 Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Triad Magnetics CMT-8112 - Technical Attributes
Attributes Table
Inductance-Nom: 8mH
Rated Current-Max: 5.6A
Shielding: No
DC Resistance: 0.055Ω
Test Frequency: 1kHz
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  34.29mm x W  20.32mm x H  36.83mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
USA:
70
140
Factory Stock:Factory Stock:
3,095
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.16
USD
Quantity
Unit Price
1
$5.16
10
$5.03
30
$4.95
75
$4.88
200+
$4.74
Product Variant Information section