Manufacturer Part #
DR125-6R8-R
DR Series 6.8 uH ±20 % Tolerance 6.64 A Shielded SMT High Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2011 | ||||||||||
Product Specification Section
Eaton DR125-6R8-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025
Details and Download
Part Status:
Active
Active
Eaton DR125-6R8-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 6.64A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.0123Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12.5mm x W 12.5mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.18
10
$1.05
30
$0.995
125
$0.915
300+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
600 per
Mounting Method:
Surface Mount