text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER220M11

IHLP Series 2525 1.5 uH 20% 9 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2525CZER220M11 - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 128.9mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
869
USA:
869
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
15
$0.645
50
$0.60
250
$0.54
1,000+
$0.49