text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER1R0M01

IHLP Series 4040 1 uH 20% 17.5 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP4040DZER1R0M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 17.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.7mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.95
USD
Quantity
Unit Price
1
$0.945
5
$0.865
30
$0.775
100
$0.71
250+
$0.665