text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040EDER8R2M5A

IHLP-4040ED 8.2UH 20% ER 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Vishay IHLP4040EDER8R2M5A - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 8.61A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 20.9mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  11.5mm x W  10.3mm x H  5.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
500
$0.515
1,000
$0.51
1,500
$0.505
2,000
$0.50
2,500+
$0.49
Product Variant Information section