text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2982.101HLT

Shielded Power Beeds Inductor 0.1uH 0.1100KHz 62A SMD T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA2982.101HLT - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Rated Current-Max: 62A
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 0.35mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +130°C
No of Terminals: 2
Dimension: L  11mm x W  8mm x H  5.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4400
Multiple Of:
880
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,716.00
USD
Quantity
Unit Price
880
$0.405
1,760
$0.40
2,640
$0.395
4,400+
$0.39
Product Variant Information section