text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX100-5-52LP-R

CTX Series 100 uH ±20 % Tol. 8.2 A 0.0267 Ohm Horizontal Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX100-5-52LP-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 100µH
Tolerance (%): ±20%
Current Rating: 8.2A
DC Resistance: 0.0267Ω
Dimension: H  16.8mm x D  37.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
112
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,111.04
USD
Quantity
Unit Price
16
$10.06
32
$10.00
64
$9.94
80
$9.92
240+
$9.80
Product Variant Information section