text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX20-10-52LP-R

CTX Series 20 uH ±20 % Tol. 16 A 0.007 Ohm Horizontal Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX20-10-52LP-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 20µH
Tolerance (%): ±20%
Current Rating: 16A
DC Resistance: 0.007Ω
Dimension: H  18mm x D  40.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
105
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,079.40
USD
Quantity
Unit Price
21
$10.50
42
$10.43
63
$10.40
84
$10.37
105+
$10.28
Product Variant Information section