text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX20-2-52-R

CTX Series 20 uh ±20 % Tol. 3.2 A 0.0392 Ohm Vertical Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX20-2-52-R - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 20µH
Tolerance (%): ±20%
Current Rating: 3.2A
DC Resistance: 0.0392Ω
Dimension: H  7.5mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
250
$2.70
500
$2.68
750+
$2.65
Product Variant Information section