text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX20-2-52M-R

CTX Series 20 uh ±20% Tol. 3.2A 0.0392Ohm Header Mounted Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX20-2-52M-R - Technical Attributes
Attributes Table
Mounting Style: Header Mounted
Inductance-Nom: 20µH
Tolerance (%): ±20%
Current Rating: 3.2A
DC Resistance: 0.0392Ω
Dimension: H  11.4mm x L  13.6mm x W  11.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
112
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
56
$3.03
112
$3.00
168
$2.98
280
$2.96
560+
$2.92
Product Variant Information section