Manufacturer Part #
PE-54037SNL
Fixed Inductors SIMPLE SWITCHER IND
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Pulse Electronics PE-54037SNL - Product Specification
Pulse Electronics PE-54037SNL - Technical Attributes
Attributes Table
| Inductance-Nom: | 114µH |
| Frequency: | 150kHz |
| Tolerance (%): | ±20% |
| Current Rating: | 2.22A |
| DC Resistance: | 100mΩ |
| Shielding: | Yes |
| No of Terminals: | 4 |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | H 10.16mm x L 23.88mm x W 23.88mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
20
$2.26
60
$2.22
200
$2.19
400
$2.17
800+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Surface Mount