text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4030S-470M-T

ASPI Series 47 uH ±20% 720 mA 445 mOhm Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2544
Product Specification Section
Abracon ASPI-4030S-470M-T - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 720mA
Tolerance (%): ±20%
DC Resistance: 445mΩ
Self Resonance Frequency: 8.4MHz
Core Material: Nickel Zinc
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4mm x W  4mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
128,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
2,000
$0.147
4,000
$0.145
6,000
$0.144
10,000+
$0.141