Manufacturer Part #
B82145A1106J
B82145 Series Ø 6.5 x 12 mm 10 mH ±5% 110 mA 35 Ohm Axial Unshielded RF Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82145A1106J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82145A1106J - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 10mH |
| Rated Current-Max: | 110mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 35Ω |
| Dimension: | L 12mm x D 6.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,250
$0.385
2,500
$0.38
3,750+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole