Manufacturer Part #
B82432T1103K
B82432 Series 1812 10 uH ±10 % 650 mA 0.35 Ohm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
TDK EPCOS B82432T1103K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82432T1103K - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 650mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.35Ω |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.33
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount