text.skipToContent text.skipToNavigation

Manufacturer Part #

HFW1V2815H6R8K

HFW1V28xxH Series 6.8 µH ±10 % 30 A 2.05 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Eaton HFW1V2815H6R8K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0µH to 6.8µH
Rated Current-Max: 30A
Tolerance (%): ±10%
DC Resistance: 2.05mΩ
Self Resonance Frequency: 0MHz to 17MHz
Core Material: Ferrite
Test Frequency: 500kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Dimension: L  27.9mm x W  19.8mm x H  15.36mm
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.40
USD
Quantity
Unit Price
60
$2.59
120
$2.57
240
$2.54
900+
$2.49
Product Variant Information section