Manufacturer Part #
IMC1210ER220K
IMC-1210 22 10% ER E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IMC1210ER220K - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 0.145A |
| Tolerance (%): | ±10% |
| DC Resistance: | 3.17Ω |
| Case Size: | 1210 (3225 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel