text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-R15M-PFR

NLCV Series 1210 0.15 uH ±20 % 2600 mA 0.024 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NLCV32T-R15M-PFR - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.15µH
Rated Current-Max: 2600mA
Tolerance (%): ±20%
DC Resistance: 0.024Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
2,000
$0.08
4,000
$0.0786
6,000
$0.0778
10,000
$0.0768
20,000+
$0.0747
Product Variant Information section