Manufacturer Part #
ASRM12JA47K0
ASRM Series Ø 3 x 9 mm 47 kOhm ±5 % 0.5 W Axial Anti-Surge Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics ASRM12JA47K0 - Technical Attributes
Attributes Table
| Resistance: | 47kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Dimension: | L 9mm x D 3mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000
$0.0614
4,000
$0.0604
8,000
$0.0594
10,000
$0.059
30,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole