text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2010FK15L0

CSRN Series 2010 1 W 0.015 Ω ±1% ±250ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRN2010FK15L0 - Technical Attributes
Attributes Table
Resistance: 0.015Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.171
3,000
$0.17
5,000
$0.168
10,000+
$0.165
Product Variant Information section