Manufacturer Part #
CSSH2728FT10L0
CSSH Series 0.01 Ohm ±1 % Ultra Current Sensing Surface Mount Fixed Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics CSSH2728FT10L0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics CSSH2728FT10L0 - Technical Attributes
Attributes Table
| Resistance: | 0.01Ω |
| Rated Power: | 4W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±15ppm/°C |
| Rated Current: | 31.62A |
| Technology: | Metal Foil |
| Operating Temp Range: | -55°C to +225°C |
| Case Size: | 2728 (6770 Metric) |
| Height - Max: | 1.24mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.44
2,000
$0.435
3,000
$0.43
4,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel