text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14YJ1R5U

ERJ Series 1210 1.5 Ohm 0.5 W ±5 % -100/+600ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-14YJ1R5U - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
5,000
$0.028
10,000
$0.0275
20,000
$0.0271
25,000
$0.027
75,000+
$0.0261