text.skipToContent text.skipToNavigation

Manufacturer Part #

FST10006E15R00JE

FST Series Ø 23.01 x 165.1 mm 15 Ohm ±5 % 100 W ±400 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay FST10006E15R00JE - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 100W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Technology: Wirewound
Working Voltage-Nom: 38.72V
Operating Temp Range: -55°C to +350°C
Dimension: L  165.1mm x D  23.01mm
Height - Max: 19.84mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$9,365.00
USD
Quantity
Unit Price
1+
$93.65
Product Variant Information section