text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402JR-071KL

RC Series 0402 0.063 W 1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2525
Product Specification Section
YAGEO RC0402JR-071KL - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,220,000
USA:
7,220,000
15,000,000
Factory Stock:Factory Stock:
10,260,000
Factory Lead Time:
18 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
30,000
$0.0006
100,000
$0.0006
250,000
$0.0006
750,000
$0.0006
1,500,000+
$0.0005