Manufacturer Part #
RC0805JR-0747KL
RC Series 0805 0.125 W 47 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
YAGEO RC0805JR-0747KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC0805JR-0747KL - Technical Attributes
Attributes Table
| Resistance: | 47kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Rated Current: | 2A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.6mm |
| Dielectric Withstanding Voltage: | 300V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0014
25,000
$0.0013
100,000
$0.0013
250,000
$0.0012
625,000+
$0.0012
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount