text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60D1001FRE6

RN60 Series 0.25 W 1 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay RN60D1001FRE6 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$197.00
USD
Quantity
Unit Price
1,000
$0.197
2,000
$0.194
3,000
$0.192
4,000
$0.191
5,000+
$0.188
Product Variant Information section