Manufacturer Part #
RVC2512FT3M32
RVC Series 2512 1 W 3.32 MOhm ±1% ±200 ppm/°C Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RVC2512FT3M32 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RVC2512FT3M32 - Technical Attributes
Attributes Table
| Resistance: | 3.32MΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 2512 (6432 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel