text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW06031K65BEEN

0603 1.65K ohms 0.1% 25PPM thin film resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW06031K65BEEN - Technical Attributes
Attributes Table
Resistance: 1.65kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$145.00
USD
Quantity
Unit Price
1,000
$0.145
2,000
$0.144
4,000
$0.142
5,000
$0.141
15,000+
$0.138
Product Variant Information section