text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-18V102JX

EXB-18V Series 0201 0.031 W 1 kOhm ±5 % 4 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-18V102JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 12.5V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.4mm
Case Size: 0502 (1406 Metric)
No of Pins: 8
Dimension: L  1.4mm x W  0.6mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
10,000
$0.0405
20,000
$0.0399
30,000
$0.0395
40,000
$0.0393
50,000+
$0.0385