text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-V8V103JV

EXB-V4V Series (0603 x 4) 0.063 W 10 kOhm ±5% SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Panasonic Industry EXB-V8V103JV - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.50
USD
Quantity
Unit Price
5,000
$0.0251
10,000
$0.0247
20,000
$0.0243
25,000
$0.0242
75,000+
$0.0234
Product Variant Information section