text.skipToContent text.skipToNavigation

Manufacturer Part #

MDP1603200RGD04

MDP Series 200 ohms 16 Pins Isolated 2% Thick Film Molded Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MDP1603200RGD04 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 200Ω
Tolerance (%): ±2%
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$2,195.00
USD
Quantity
Unit Price
25+
$4.39
Product Variant Information section