Manufacturer Part #
7276R100KL.25
7276 Series Ø 7/8 inch 100 kOhm ±5 % 2 W Multi-Turn Wirewound Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Bushing Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 7276R100KL.25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 7276R100KL.25 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±5% |
| Rated Power: | 2W |
| Mounting Method: | Bushing Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$20.98
4
$20.70
15
$20.43
30
$20.29
75+
$19.98
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Bushing Mount